Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4312C010
Order Code2885519
Product RangeV23100 -V4
Also Known As3-1393763-0, V23100V4312C010
Technical Datasheet
568 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.910 |
10+ | €17.430 |
25+ | €16.960 |
100+ | €16.480 |
Price for:Each
Minimum: 1
Multiple: 1
€17.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4312C010
Order Code2885519
Product RangeV23100 -V4
Also Known As3-1393763-0, V23100V4312C010
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Product RangeV23100 -V4
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max1A
Switching Voltage Max200V
Approvals & StandardsUL
SVHCTo Be Advised
Product Overview
V23100-V4 series reed relay features direct coil control with TTL-signals possible. Typical Applications include in-circuit tester, measuring and control systems, telecom equipment, alarm and security equipment.
- Highly reliable switching, 12VDC coil voltage, 24VDC contact voltage, 144mW coil power (DC)
- High switching rates
- Ultrasonic cleanable
- High vibration and shock resistance
- Approved by UL file number 111441
- 1 form C (CO) configuration, DIP high version, coil circuit with diode
- PCB-THT signal relay terminal type
- Operating temperature range from -40°C to 85°C
- Monostable coil, nickel-palladium contact material, ruthenium contact plating material
- Contact switching load (minimum) of 10mA at 0.01V
Technical Specifications
Contact Configuration
SPDT
Product Range
V23100 -V4
Coil Resistance
500ohm
Switching Voltage Max
200V
SVHC
To Be Advised
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
1A
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01