Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23101D 103A201
Order Code2885720
Product RangeW11/V23101
Also Known AsV23101D 103A201
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.930 |
10+ | €9.310 |
25+ | €8.270 |
100+ | €7.440 |
625+ | €6.210 |
Price for:Each
Minimum: 1
Multiple: 1
€9.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23101D 103A201
Order Code2885720
Product RangeW11/V23101
Also Known AsV23101D 103A201
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current1.25A
Product RangeW11/V23101
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC120V
Contact MaterialSilver Palladium
Coil Resistance120ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coil Voltage
5VDC
Contact Current
1.25A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
120V
Coil Resistance
120ohm
Contact Configuration
SPDT
Product Range
W11/V23101
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Palladium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for V23101D 103A201
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability