Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23101D 106B201
Order Code2885722
Product RangeW11/V23101
Also Known AsV23101D 106B201
Technical Datasheet
375 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.390 |
10+ | €9.740 |
25+ | €8.660 |
100+ | €7.800 |
625+ | €6.490 |
Price for:Each
Minimum: 1
Multiple: 1
€10.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23101D 106B201
Order Code2885722
Product RangeW11/V23101
Also Known AsV23101D 106B201
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeW11/V23101
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC120V
Contact MaterialSilver Palladium
Coil Resistance700ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
120V
Coil Resistance
700ohm
Contact Configuration
SPDT
Product Range
W11/V23101
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Palladium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004627
Product traceability