Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €645.000 |
Product Information
Product Overview
The BK1694 from B&K Precision is a high current switching DC power supply. This lightweight and compact device includes a remote sensing terminal to compensate for voltage drop across load leads. The output voltage level can also be externally controlled via an analogue remote control terminal. The bright red LED for overload/short circuit indication and green LED provide power on/off indication. This power supply comes with one year warranty.
- Front panel auxiliary output, 3-digit LED displays
- Variable output voltage is 1 to 30V at 30A
- Rated auxiliary output current is 3A
- Current fold back circuitry with illuminated indicator prevents overloading power supply
- Protections: overtemperature, overvoltage, overload (constant current limiting), short circuit
- 40mVpp ripple and noise
- Operating temperature range from 32°F to 104°F (0°C to 40°C), ≤ 80% R.H
- 0.1% + 5mV load and 0.05% + 3mV line regulation
- Efficiency <gt/>85%
- Dimensions is 220mm x 110mm x 360mm (W x H x D), 5.8Kg weight
Contents
BK1694 power supply, Power cord, Instruction manual, Remote control connector.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
1V
-
900W
240V
-
No SVHC (07-Nov-2024)
1 Output
30V
30A
100V
1 Year
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate