Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €675.000 |
Price for:Each
Minimum: 1
Multiple: 1
€675.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK2194
Order Code3884174
Technical Datasheet
Product Range-
Scope Channels4 Channel
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth14 Mpts
Calculated Rise Time3.5ns
Scope Display TypeTFT LCD Colour
Kit ContentsDigital Storage Oscilloscope, Power Cord, USB Cable, Passive Probe, Certificate Of Calibration
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
BK2194 digital storage oscilloscope provides 100MHz of bandwidth in a 4-channel configuration with a maximum sample rate of 1GSa/s and a maximum memory depth of 14Mpts. The BK2194 comes equipped with a 7" widescreen display and extensive features including segmented acquisition, FTT and serial decoding for five different communication protocols. This model is the ideal solution for educational settings and hobbyists.
- Waveform capture rates up to 100,000 (normal mode) and 400,000 (sequence mode) waveforms per second
- Versatile triggering capabilities including pulse width, line-selectable video and serial
- Segmented acquisition stores up to 80,000 frames
- Serial decoding for I2C, SPI, UART, CAN and LIN protocols
- FFT feature and 7 additional math operations
- Masking tool with adjustable limits for pass/fail testing
- LAN and USBTMC compliant device ports for PC connectivity
- USB host port for saving and recalling waveform setups, data, and screenshots
- USBTMC-compliant device port and LAN interfaces standard
- Multi-language support
Contents
Digital storage oscilloscope, Power cord, USB cable, Four passive probes, Certificate of calibration.
Technical Specifications
Product Range
-
Bandwidth
100MHz
Display Memory Depth
14 Mpts
Scope Display Type
TFT LCD Colour
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
Scope Channels
4 Channel
Sampling Rate
1GSPS
Calculated Rise Time
3.5ns
Kit Contents
Digital Storage Oscilloscope, Power Cord, USB Cable, Passive Probe, Certificate Of Calibration
Plug Type
-
Technical Docs (2)
Alternatives for BK2194
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7