Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,550.000 |
Product Information
Product Overview
BK2511B is a 100MHz, 2 non-isolated channel, 2510B series handheld digital storage oscilloscope. It combines floating measurement and recorder capabilities with a built-in DMM all in one portable and lightweight package. The built-in 6000-count multimeter allows users to quickly transition from an oscilloscope to a DMM to measure DC/AC voltage and current, resistance, and capacitance, including diode and continuity tests. This handheld DSO features many useful recording functions such as scope recorder and trend plot, which allows data logging from the oscilloscope and multimeter inputs. The scope recorder function provides sample rates up to 25kSa/s, 50MB internal memory, and support to write directly to an external drive for up to 2GB. The trend plot allows users to log oscilloscope or meter measurements at a slower rate up to 10Hz with a maximum memory depth of 3.6Msamples. Ideal for industrial applications, power systems, electronic design, and field test and service.
- Maximum sample rate of 1GSa/s, maximum memory depth of 12Mpts (half-channel interleaved)
- Waveform update rate of 100,000wfms/s (normal mode), up to 400,000wfms/s (sequence mode)
- 300 V CAT II rated inputs (non-isolated model)
- 5.6” TFT-LCD (640 x 480)
- Up to 5 1/2 hours of continuous battery operation, 6900mAh battery capacity
- FFT including math functions: add, subtract, multiply, divide, differentiate, integrate, square root
- 38 automatic measurements, serial bus decoding for IIC, SPI, UART, CAN and LIN protocols
- USB host port for saving and recalling waveform setups, data, and screenshots on a USB flash drive
- USB device port (micro USB-TMC) for PC connectivity, supports SCPI commands
- Dimension is (W x H x D) 68 x 276 x 68 mm, IP51 rated, 3 year warranty
Contents
Handheld digital storage oscilloscope, Power adapter, USB cable, Passive probe (x2), 600mA shunt, 10 A shunt, Carrying bag, Battery pack.
Technical Specifications
2510B Series
100MHz
12 Mpts
TFT LCD Colour
3 Years
No SVHC (07-Nov-2024)
2 Channel
1GSPS
3.5ns
Oscilloscope, Power Adapter, USB Cable, Passive Probe x 2, Shunts x 2, Carrying Bag, Battery Pack
-
Technical Docs (1)
Alternatives for BK2511B
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate