Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK4064B
Order Code3297751
Product Range4060B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,850.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,850.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK4064B
Order Code3297751
Product Range4060B Series
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels2 Channel
Product Range4060B Series
Bandwidth120MHz
Signal Generator ModulationAM, ASK, DSB-AM, FM, FSK, PM, PSK
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 4060B series dual channel function/arbitrary waveform generator
- 16bit resolution, 8Mpts, 300MSa/s (DDS), 75MSa/s (true point-by-point) arbitrary waveform generator
- Up to 1.2GSa/s sample rate for sine, square, triangle and pulse waveforms
- Two independent channels with one-button phase synchronization
- Channel copy, track and waveform combine functions
- Generate sine waves up to 120MHz, linear sweep, logarithmic sweep and burst functions
- Precise pulse width and rise/fall time adjustments, AM/DSB-AM/FM//PM/PSK/FSK/ASK/PWM modulation
- 196 built-in predefined arbitrary waveforms, store/recall up to 10 instrument settings
- LAN and USB device port
- GPIB connectivity, front-panel USB host port
Contents
Dual channel function/arbitrary waveform generator, AC power cord, User manual (downloadable), USB type A-to-B cable, BNC coaxial cable, certificate of calibration.
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
4060B Series
Signal Generator Modulation
AM, ASK, DSB-AM, FM, FSK, PM, PSK
Plug Type
-
No. of Channels
2 Channel
Bandwidth
120MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for BK4064B
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8