Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK830C
Order Code2932314
Also Known As830C
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €336.940 |
Price for:Each
Minimum: 1
Multiple: 1
€336.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK830C
Order Code2932314
Also Known As830C
Technical Datasheet
Capacitance Meter TypeHand Held
Capacitance Meter FunctionsCapacitance
Capacitance Measure Max0.2F
Display Count11000
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
11000 count LCD dual-display handheld capacitance meter with automatic polarity indication.
- Fast auto range design for rapid easy component measurements
- Relative mode
- 1%, 5%, 10%, 20% visible and audible tolerance mode
- Data hold and min/max/average recording
- USB (Virtual COM) interface
- Software for data logging and front panel emulation available as free download
- Selectable auto-power-off options and configurable power-up state
- 3-year warranty
Applications
Test & Measurement
Contents
Capacitance Meter, Alligator clip leads, 9V battery, Mini USB cable, Instruction manual, AC adapter.
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Specifications
Capacitance Meter Type
Hand Held
Capacitance Measure Max
0.2F
Product Range
-
Capacitance Meter Functions
Capacitance
Display Count
11000
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1