Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK8542B
Order Code3213665
Product Range8500B Series
Also Known As8542B
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €990.000 |
Price for:Each
Minimum: 1
Multiple: 1
€990.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK8542B
Order Code3213665
Product Range8500B Series
Also Known As8542B
Technical Datasheet
Product Range8500B Series
Power Rating150W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max150V
Operating Current Max30A
Manufacturer Warranty3 Years
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 8500B series 150W programmable DC electronic loads
- CC/CV/CR/CW operating modes
- 16bit voltage and current measurement system providing up to 0.1mV / 0.1mA resolution
- List mode, transient mode, automatic test mode and battery test mode
- Store and recall up to 100 instrument settings
- Built-in battery test function, specify cut-off voltage, capacity level and time
- OVP/OCP/OPP/OTP including local and remote reverse voltage (LRV/RRV) protection
- Remote sense and short-circuit test
- Analog current control and monitoring
- Rack-mountable
Contents
Programmable DC electronic loads, Power cord, Certificate of calibration, USB to TTL serial converter IT-E132B, USB cable.
Technical Specifications
Product Range
8500B Series
DC Load Type
Programmable
Operating Voltage Max
150V
Manufacturer Warranty
3 Years
Power Rating
150W
Operating Voltage Min
0V
Operating Current Max
30A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for BK8542B
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.2