Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,270.000 |
Product Information
Product Overview
8600B series programmable DC electronic load provide the performance of modular system DC electronic loads in a compact benchtop form factor. With fast transient operation speeds and high 16bit measurement resolution, this standalone DC load can be used for testing and evaluating a variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers and photovoltaic arrays. It provides a built-in battery test mode to measure the ampere-hour (Ah) characteristic of a battery and a unique CR-LED mode to simulate the loading behaviour of a typical LED.
- 0 to 120V operating voltage, 0 to 30A rated current and 150W power
- CC/CV/CR/CW operating modes and adjustable slew rate in CC mode
- Store and recall up to 100 setups
- Flexible triggering options via front panel, external input, timer or bus
- Built-in battery test function with voltage level, capacity level and timer stop conditions
- Test modes to validate the OCP/OPP protection functions of a power supply
- CR-LED mode to simulate the loading behaviour of typical LEDs
- Remote sense, analogue current control and monitoring
- Thermostatically controlled fan
- Standard USB (USBTMC-compliant) and RS232 interfaces supporting SCPI commands for remote control
Contents
DC electronic load, User manual, Power cord, Certificate of calibration.
Technical Specifications
8600B Series
Programmable
120V
3 Years
150W
0V
30A
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate