Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €320.000 |
Product Information
Product Overview
The BK878B, BK879B, and BK880 40,000-count handheld LCR meters measure inductance, capacitance, and resistance quickly and precisely. The BK879B and BK880 also measures impedance, Theta, DCR, and ESR. Additionally, the 880 offers capabilities typically only found in bench LCR meters such as a 4-terminal configuration, basic measurement accuracy up to 0.1%, test frequencies up to 100 kHz, selectable test signal levels and measurement rate. Fast auto ranging and quick measurement configuration such as measurement parameter and test frequency selection make these meters very simple to operate. The meter also includes handy functions such as data hold, Min/Max/Average recording, tolerance sorting, and relative mode. Measurement data can continuously transfer to a PC via the meter's mini USB interface, using either the provided data logging software or SCPI commands sent from a custom program.
- 40,000 counts resolution on primary and 10,000 counts resolution on secondary display
- L, C, R, and Z (BK879B & BK880 only) primary measurements
- Automatic calculation of secondary parameters D, Q, Theta, ESR (Theta/ESR for 879B &880 only), and DCR (BK880 only)
- Accuracy up to 0.1% and selectable test frequencies up to 100 kHz (880 only)
- Fast auto range design for rapid, easy component measurements
- Relative mode
- Visible and audible tolerance mode
- Data Hold and Min/Max/Average recording
- USB (Virtual COM) interface
- SCPI compliant commands for remote communication
- Software for datalogging and front panel emulation available as free download
- Configurable power-up-states
Applications
Test & Measurement, Maintenance & Repair, Quality Control
Contents
Banana to Crocodile Test Leads, 9V battery, Mini USB interface cable and manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Hand Held
100H
10Mohm
No SVHC (07-Nov-2024)
1kHz
1000µF
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate