Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €415.000 |
Product Information
Product Overview
The BK9110 is a new type of power supply. Unlike conventional power supplies with fixed output ratings, the 9110 automatically recalculates voltage/current limits for each setting. The 9110 provides 100 W output power in any Volt/Amp combination within the rated voltage (60 V) and current (5 A)limits. By providing greatly expanded choices of maximum power Volt/Amp combinations, users can cut down on the number of power supplies required and free up valuable bench space.
- Digitally controlled, mixed mode linear/switching DC power supply
- 10mV/1mA resolution over the full range
- Bright, easy to read display
- Very compact and lightweight
- Low ripple and noise
- High reliability due to OCP, OVP and OTP protection
- Output On/Off control
- Store and Recall 4 x 100 groups of preset Volt/Amp values
- Temperature controlled, variable speed fan cooling
- This item is delivered with a Euro plug & UK plug with a 5A fuse
Applications
Test & Measurement, Maintenance & Repair
Contents
Power cable, manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
0A
100W
220VAC
-
No SVHC (07-Nov-2024)
1 Output
60V
5A
110VAC
1 Year
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate