Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoMDL4U001
Order Code3796663
Product RangeMDL4U Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,950.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,950.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoMDL4U001
Order Code3796663
Product RangeMDL4U Series
Technical Datasheet
No. of Slots4
Interface TypeUSB, LAN, RS232, GPIB
Rack U Height4U
Product RangeMDL4U Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
MDL4U001 mainframe required to house and control up to 4 DC load modules. Add the MDL4U002 mainframe extension for up to 8 modules total.
- Mainframe consists of a controller and 4 open slots
- Provides up to 2400W of power
- Dimension (W x H x D) is 17.3” x 7” x 21.6” (440 x 177.3 x 549 mm)
Contents
Mainframe, Power cord, USB cable.
Technical Specifications
For Use With
MDL4U Series Modular Programmable DC Electronic Load
Interface Type
USB, LAN, RS232, GPIB
Product Range
MDL4U Series
No. of Slots
4
Rack U Height
4U
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for MDL4U001
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.60776