Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.000 |
Price for:Each
Minimum: 1
Multiple: 1
€67.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoPR150B
Order Code3617747
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth150MHz
Input Voltage Max300V
Test Probe Attenuation1:1, 10:1
For Use WithBK Precision Oscilloscopes
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PR150B is a 17/150MHz passive oscilloscope probe. It is a medium bandwidth, high impedance 1x/10x switchable voltage probe with 10Mohm input impedance (10x position).
- High quality, easy to use 5mm passive voltage oscilloscope probe with slim, stylish body
- Snap-locking sprung hook
- Easily replaceable tip
- Large accessory set
- Meets IEC 61010-031 CATII standard
- 1.2m cable length
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
BK Precision Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
150MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Alternatives for PR150B
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117027