Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoTL LCR
Order Code2932318
Also Known AsGTIN UPC EAN: 817050859973
Technical Datasheet
2 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.000 |
Price for:Each
Minimum: 1
Multiple: 1
€12.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoTL LCR
Order Code2932318
Also Known AsGTIN UPC EAN: 817050859973
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type BAlligator Clip
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric127mm
Lead Length - Imperial5"
No. of Test Leads2
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TL LCR is a Test Lead Set with 5-inch sheathed banana to alligator clip. Short length allows for accurate component measurements. Used with LCR meters and capacitance meters 830B, 830C, 890B, 890C, 875B, 878, 878A, 878B, 879 and 879B.
Applications
Industrial, Test & Measurement, Metering
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
5"
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
127mm
No. of Test Leads
2
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769