Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No1-110-06-1-2
Order Code1356151
Also Known AsGTIN UPC EAN: 7311518295622 7311518295622
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.240 |
5+ | €9.800 |
10+ | €9.600 |
Price for:Each
Minimum: 1
Multiple: 1
€12.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No1-110-06-1-2
Order Code1356151
Also Known AsGTIN UPC EAN: 7311518295622 7311518295622
Technical Datasheet
Blade Length150mm
File CutBastard
File ShapeFlat
Product Range-
Product Overview
The 1-110-06-1-3 is an Engineers Flat File with bastard cut. It comes with ergo handle, fits naturally into the hand and is made with a non-slip surface.
- Flat - Tapered in width, cut on both sides and on one edge
- Pointed shape enables the user to reach more easily into angles and corners
- Shape: Edges tapered towards the tip, surfaces parallel
- Surfaces double cut, edges single cut
- Type of cut: 1 = Bastard, 2 = Second, 3=Smooth
Applications
Maintenance & Repair
Technical Specifications
Blade Length
150mm
File Shape
Flat
File Cut
Bastard
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108