Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No1-210-08-1-2
Order Code3377897
Product RangeBahco - Files
Also Known AsGTIN UPC EAN: 7311518000455
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.380 |
Price for:Each
Minimum: 1
Multiple: 1
€16.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No1-210-08-1-2
Order Code3377897
Product RangeBahco - Files
Also Known AsGTIN UPC EAN: 7311518000455
Technical Datasheet
Blade Length200mm
File CutBastard
File ShapeHalf Round
Product RangeBahco - Files
SVHCNo SVHC (25-Jun-2025)
Product Overview
Engineering file for working on most materials, the file has a soft grip handle and is 200mm in length.
- File handle developed according to the scientific ERGO™ process for maximum comfort with minimum effort
- Comfortable two-component handle provides excellent grip
- For filing concave and flat surfaces and large holes
- Suitable for deburring work
- Shape: Edges and surfaces tapered towards tip
- Double cut surfaces, uncut edges
- Tapered shape for easier access into angles and corners
Technical Specifications
Blade Length
200mm
File Shape
Half Round
SVHC
No SVHC (25-Jun-2025)
File Cut
Bastard
Product Range
Bahco - Files
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19