Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No1-477-08-2-2
Order Code1356217
Also Known AsGTIN UPC EAN: 7311518037994 7311518037994
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €72.870 |
5+ | €63.920 |
10+ | €62.640 |
Price for:Each
Minimum: 1
Multiple: 1
€72.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No1-477-08-2-2
Order Code1356217
Also Known AsGTIN UPC EAN: 7311518037994 7311518037994
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-477-08-2-2 is a 5-piece File Set for filing flat surfaces, sharp corners and shoulders as well as for deburring. It is ideal for filing holes, large fillets, concave surfaces and wood applications. File handle developed according to the scientific ERGO™ process.
- File handle developed according to the scientific ERGO process
- For filing flat surfaces, sharp corners and shoulders as well as for deburring
- For filing holes, large fillets and concave surfaces
- For wood applications
- High removal rate
- Sets of five files with handle
- Cardboard outer display packaging containing plastic roll up wallet
- Contains one each of: Hand, half round, round, three square engineering files and a half round rasp
- Type of cut: 2 = Second
Applications
Maintenance & Repair
Contents
Hand, Half round, Round, Three square engineering files and a half round rasp file.
Technical Specifications
Kit Contents
Hand, Half Round, Round, Three Square, Half Round Rasp Files
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96