Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No2058/S26
Order Code3376642
Also Known AsGTIN UPC EAN: 7314151849276
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.650 |
Price for:1 Set
Minimum: 1
Multiple: 1
€26.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No2058/S26
Order Code3376642
Also Known AsGTIN UPC EAN: 7314151849276
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Sockets and ratchet made from chrome vanadium steel
- Bits; zinc phosphate finish
- Supplied in a plastic case
Contents
Bit Ratchet, Adaptor, Bit Holder, Bits:- Phillips: PH1, PH2, PH3, PZ1, Pozi PZ2, PZ3, Torx T10, T15, T20, T25, T30, Hex 3, 4, 5, 6mm, Slotted 4, 5, 6mm, Sockets 6,7,8,10,13mm
Technical Specifications
Kit Contents
-
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27