Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No222D
Order Code3262480
Also Known AsGTIN UPC EAN: 7314150037087 7314150037087
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.790 |
3+ | €20.460 |
Price for:Each
Minimum: 1
Multiple: 1
€23.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No222D
Order Code3262480
Also Known AsGTIN UPC EAN: 7314150037087 7314150037087
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max23mm
Overall Length150mm
Product Range-
Product Overview
The 222D is a Slip Joint Pliers with phosphate anti-rust protected PVC-coated handle for better gripping comfort. The jaws grip parallel in all positions up to maximum jaw opening.
- ISO 8976
- Black finish, anti-rust protected, PVC coated handles for better gripping comfort
- High performance alloy steel
- Jaws grip parallel in all positions up to maximum jaw opening
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Slip Joint
Overall Length
150mm
SVHC
No SVHC (25-Jun-2025)
Jaw Opening Max
23mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1