Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No2233D-160
Order Code4297040
Also Known AsGTIN UPC EAN: 7314150114023 7314150114023
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.840 |
3+ | €39.770 |
Price for:Each
Minimum: 1
Multiple: 1
€46.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No2233D-160
Order Code4297040
Also Known AsGTIN UPC EAN: 7314150114023 7314150114023
Technical Datasheet
Overall Length160mm
Cutting Capacity Max50mm
For Use WithAluminium & Copper Cables
Blade Edge-
Product Range-
Product Overview
The 2233D-160 is a 160mm Cable Cutter Pliers that can both cut and strip copper/aluminium cables. Made from carbon steel with all surfaces phosphated and heads with mirror polish finish. Handles are PVC coated.
- Wire cutting and stripping pliers for copper and aluminium
- Finish: Forged surfaces are black finished and mirror polished
- Material: Carbon steel, PVC coated handles
- IP: Industrial packed
Applications
Maintenance & Repair
Technical Specifications
Overall Length
160mm
For Use With
Aluminium & Copper Cables
Product Range
-
Cutting Capacity Max
50mm
Blade Edge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18