Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.340 |
Price for:Each
Minimum: 1
Multiple: 1
€35.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No306-15
Order Code4468784
Technical Datasheet
Pipe Cutter TypeCopper & Plastic Tubing
Overall Length53mm
Pipe Dia Max15mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Automatic tube cutter for 15mm tube
- For copper and other soft material 15mm tube
- Spare wheel available
Technical Specifications
Pipe Cutter Type
Copper & Plastic Tubing
Pipe Dia Max
15mm
SVHC
No SVHC (25-Jun-2025)
Overall Length
53mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09