Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No316-2
Order Code3378175
Also Known AsGTIN UPC EAN: 7311518296223
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.430 |
Price for:Each
Minimum: 1
Multiple: 1
€17.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No316-2
Order Code3378175
Also Known AsGTIN UPC EAN: 7311518296223
Technical Datasheet
Length150mm
Included Angle-
Blade Hardness-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- For deburring tubes
- Internal deburr
- Plastic body
- Extra HSS-blade inside
- Dimensions (LxW): 150mm x 22mm
Technical Specifications
Length
150mm
Blade Hardness
-
SVHC
No SVHC (17-Jan-2022)
Included Angle
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045