Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No361-8
Order Code3762381
Product RangeBahco - Stillson Pipe Wrenches
Also Known AsGTIN UPC EAN: 7311518295196
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €17.810 |
Price for:Each
Minimum: 1
Multiple: 1
€17.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No361-8
Order Code3762381
Product RangeBahco - Stillson Pipe Wrenches
Also Known AsGTIN UPC EAN: 7311518295196
Technical Datasheet
Length200mm
Jaw Opening Max25mm
Product RangeBahco - Stillson Pipe Wrenches
SVHCNo SVHC (25-Jun-2025)
Product Overview
Plumbers wrench, or Pipe Wrench for use with round pipes and fittings. Ideal for many areas and professions including plumbers, electricians and engineers.
- Designed to provide an instant grip with self tightening ratchet style action
- Chrome Vanadium construction
- Induction hardened jaws
- Springs housed inside casing for extra durability
Technical Specifications
Length
200mm
Product Range
Bahco - Stillson Pipe Wrenches
Jaw Opening Max
25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31