Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No3906-300-24-10P
Order Code3498279
Product RangeBahco - Bi-Metal Hacksaw Blades
Also Known AsGTIN UPC EAN: 7311518233730
Technical Datasheet
21 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €15.730 | 
Price for:Pack of 10
Minimum: 1
Multiple: 1
€15.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No3906-300-24-10P
Order Code3498279
Product RangeBahco - Bi-Metal Hacksaw Blades
Also Known AsGTIN UPC EAN: 7311518233730
Technical Datasheet
Blade Length300mm
For Use WithHacksaw
Product RangeBahco - Bi-Metal Hacksaw Blades
SVHCNo SVHC (25-Jun-2025)
Product Overview
The virtually unbreakable and shatterproof Bi-metal blade with precision ground teeth for all kinds of metal sawing.
- Made from flexible spring steel and a tooth line in high-alloyed super high speed steel
 - Will cut wood, plastic and most metals,such as steel, stainless steel, copper and iron
 - Blades combines extreme cutting performance and wear resistance
 - High degree of flexibility
 - 300mm in length
 
Technical Specifications
Blade Length
300mm
Product Range
Bahco - Bi-Metal Hacksaw Blades
For Use With
Hacksaw
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19