Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No41RM-14
Order Code3376401
Product RangeBahco - Ratchet Combi Wrenches
Also Known AsGTIN UPC EAN: 7314153014467
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.960 |
Price for:Each
Minimum: 1
Multiple: 1
€20.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No41RM-14
Order Code3376401
Product RangeBahco - Ratchet Combi Wrenches
Also Known AsGTIN UPC EAN: 7314153014467
Technical Datasheet
AF Size - Metric14mm
AF Size - Imperial-
Length160mm
Product RangeBahco - Ratchet Combi Wrenches
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Flex head pivots 90° in either direction
- Fine tooth design with dual-pawl mechanism
- High-polished chrome finish
- Ratchet lever is easily accessible for quick direction changes
- Recessed corners in ends provide extra turning power
- Ring end has a 180° revolving head with 15° swing angle
- Equal sizes at both ends
- Manufactured to ISO 3318/DIN 3113
Technical Specifications
AF Size - Metric
14mm
Length
160mm
SVHC
No SVHC (25-Jun-2025)
AF Size - Imperial
-
Product Range
Bahco - Ratchet Combi Wrenches
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12