Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No9029
Order Code3375475
Also Known AsGTIN UPC EAN: 7314153010612
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.830 |
Price for:Each
Minimum: 1
Multiple: 1
€28.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No9029
Order Code3375475
Also Known AsGTIN UPC EAN: 7314153010612
Technical Datasheet
Length170mm
Jaw Opening Max32mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 40% wider opening compared to a standard adjustable wrench of equivalent size
- Slim head, short handle and low weight make it ideal for plumbers and tradesmen
- Precision-hardened and anti-corrosion treated steel
- Phosphated finish
- Comfortable, slip-free thermoplastic handle
- Measurement scale in mm
Technical Specifications
Length
170mm
SVHC
No SVHC (17-Jan-2022)
Jaw Opening Max
32mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202