Print Page
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.820 |
Price for:Each
Minimum: 1
Multiple: 1
€47.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 9070P is a black finish Adjustable Wrench with comfortable non-slip thermoplastic grip handle. It is made of high performance alloy steel. The adjustable wrench developed according to the scientific ERGO™ process. The jaw does not fall out even at maximum opening of the wrench.
- Adjustable wrenches developed according to the scientific ERGO process
- Standards: ISO 6787, DIN 3117, ASME B107.8M - 1996 and BS 6333
- High performance alloy steel
- Comfortable non slip thermoplastic grip handle
- Scale in mm for pre adjusting and accurate measurement
- The jaw does not fall out even at maximum opening of the wrench
- Head angle 15º provides better accessibility
- Left-handed screw
- P series: Reversible jaw for pipe use
- Black finish. Precision hardened and anti-corrosion treated
Applications
Maintenance & Repair
Technical Specifications
Length
158mm
Product Range
90
Jaw Opening Max
21mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16