Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoB220.015
Order Code4468782
Product RangeBahcoFit Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €26.950 |
Price for:1 Set
Minimum: 1
Multiple: 1
€26.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoB220.015
Order Code4468782
Product RangeBahcoFit Series
Technical Datasheet
Kit Contents0.6 x 3.5 x 100, 0.8 x 4.0 x 100, 1.2 x 6.5 x 125 Slotted/PZ1 x 80, PZ2 x 100 Pozidrive Screwdrivers
Product RangeBahcoFit Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
B220.015 is a 5-piece, BahcoFit VDE insulated slotted and Pozidriv screwdriver set with a multi-component handle. It is used for work on live equipment, up to 1000V, high quality blade insulation moulded directly onto the blade. It features two-component handle with vertical grooves and large soft-grip area for comfortable grip and high torque transfer.
- Handle made with over 75% rubber, anti-slip surface
- Permanent symbol and markings on the handle for quick identification of the tip
- Integrated hanging hole, blade made of high performance alloy steel
- Individually inspected and manufactured according to IEC 60900, tested in a water bath at 10000V
- Dimension is 38 x 175 x 365mm
Contents
0.6 x 3.5 x 100, 0.8 x 4.0 x 100, 1.2 x 6.5 x 125, PZ1 x 80, PZ2 x 100 screwdrivers.
Technical Specifications
Kit Contents
0.6 x 3.5 x 100, 0.8 x 4.0 x 100, 1.2 x 6.5 x 125 Slotted/PZ1 x 80, PZ2 x 100 Pozidrive Screwdrivers
SVHC
No SVHC (25-Jun-2025)
Product Range
BahcoFit Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001