Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoBP799
Order Code2079819
Also Known AsGTIN UPC EAN: 7314150134502 7314150134502
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €235.550 |
3+ | €230.840 |
Price for:Each
Minimum: 1
Multiple: 1
€235.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoBP799
Order Code2079819
Also Known AsGTIN UPC EAN: 7314150134502 7314150134502
Technical Datasheet
Supply Voltage VAC28V
Power Rating-
Tip Material-
Product Range-
Plug Type-
Product Overview
The BP799 is a 28V Pneumatic Engraving Pen/marker for fast and secure marking, low vibration and low air consumption.
- Pneumatic engraving pen
- For fast and secure marking
- Low vibration
- Low air consumption
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
28V
Tip Material
-
Plug Type
-
Power Rating
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84671900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036061