Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoBP815K1
Order Code2079827
Also Known AsGTIN UPC EAN: 7314150181957 7314150181957
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €312.900 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€312.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The BP815K1 is an Impact Wrench Set with 1/2-inch drive.
- Impact wrench kit 1/2"
- Supplied in a robust plastic case
- Foam inlay fits into Bahco T-module system T12
- Contains:
- 1 pc BP815 1/2" Impact wrench
- Impact sockets:10, 11, 12, 13, 14, 15, 17, 19, 21, 22, and 24 mm
- 1/4" threaded male connector
Applications
Industrial
Contents
Wrench set, BP815 1/2" Impact wrench, Composite housing, Twin hammer engine, Air exhaust in handle, Swivel connection, 1/4" Treaded male coupler and Impact sockets (10, 11, 12, 13, 14, 15, 17, 19, 21 and 22mm).
Technical Specifications
Air Consumption
130l/min
Torque Max
620N-m
Air Coupling Size
0.5"
Weight
1950g
SVHC
No SVHC (14-Jun-2023)
Torque Min
320N-m
Air Coupling Type
-
No Load Speed
7000rpm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84671900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.94