Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoCS300
Order Code3377302
Product RangeBahco - Combination Squares
Also Known AsGTIN UPC EAN: 7314150125258
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.000 |
Price for:Each
Minimum: 1
Multiple: 1
€22.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoCS300
Order Code3377302
Product RangeBahco - Combination Squares
Also Known AsGTIN UPC EAN: 7314150125258
Technical Datasheet
Square TypeCombination
Blade Length300mm
Product RangeBahco - Combination Squares
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Diecast metal body precision machined
- The head also includes 360° all round visibility vial
- Brass nut and scriber fitting
- Blade is etched with clear graduations in metric and imperial
- Rust resistant coating on blade
Technical Specifications
Square Type
Combination
Product Range
Bahco - Combination Squares
Blade Length
300mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38