Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoS160
Order Code1356167
Also Known AsGTIN UPC EAN: 7314150104031
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.200 |
Price for:Each
Minimum: 1
Multiple: 1
€73.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoS160
Order Code1356167
Also Known AsGTIN UPC EAN: 7314150104031
Technical Datasheet
Kit Contents-
Product Range-
Product Overview
A superb quality matt-chrome finished 1/4" drive 16 piece socket set supplied in a tough and sturdy moulded case with spring loaded metal clasps and two removable storage compartments, great for storing small fixings. Included in the set are twelve metric hex sockets with Dynamic Drive™ profiles, a smooth action reversible ratchet with a comfort grip handle and quick release button, T-Bar, short extension bar and a longer flexible extension bar for accessing those awkward and hard to reach areas.
- 1/4" socket set
- High performance alloy steel
- Matt finish
- ISO 1174
- DIN 3120
- Case: High Density Polythene (HDPE)
- Contents, 16 pcs
- 12 pcs 1/4" hex sockets: 4 4.5 5 5.5 6 7 8 9 10 11 12 13 mm
- 1 pc 1/4" ratchet quick release, 60 teeth/6° action angle
- 1 pc 1/4" sliding T-bar, 100 mm/4"
Technical Specifications
Kit Contents
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.024664