Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoS290
Order Code1356168
Also Known AsGTIN UPC EAN: 7314153000859 7314153000859
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.830 |
5+ | €88.440 |
10+ | €86.670 |
Price for:Each
Minimum: 1
Multiple: 1
€100.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoS290
Order Code1356168
Also Known AsGTIN UPC EAN: 7314153000859 7314153000859
Technical Datasheet
Kit Contents4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH1, PH2, PH3, Extension Bars, Ratchet Handle
Product Range-
Product Overview
The S290 is a Socket Set with 1/4-inch drive.
- 1/4" socket set
- High performance alloy steel
- Matt finish
- ISO 1174
- DIN 3120
- Case: High Density Polythene (HDPE)
- Contents, 29 pcs
- 12 pcs 1/4" hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
- 1 pc 1/4" ratchet quick release, 60 teeth/6° action angle
- 3 pcs 1/4" socket drivers: PH 1, 2, 3
Applications
Industrial
Contents
Sockets with dynamic drive profile (4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 and 13mm), Phillips bit sockets (1, 2 and 3), Slotted bit sockets (4, 5.5 and 7mm), Hex bit sockets (3, 4, 5, 6 and 8mm), Extension bars (50 and 150mm), Sliding T-bar, Universal joint, Spinner handle and Ratchet handle.
Technical Specifications
Kit Contents
4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH1, PH2, PH3, Extension Bars, Ratchet Handle
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3