Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoS4RM/3T
Order Code3376999
Also Known AsGTIN UPC EAN: 7314150117406
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.410 |
Price for:1 Set
Minimum: 1
Multiple: 1
€56.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoS4RM/3T
Order Code3376999
Also Known AsGTIN UPC EAN: 7314150117406
Technical Datasheet
Kit Contents3 Dual Ended Ratchet Spanners
Product Range-
Product Overview
Unique ratchet spanner set that has three spanners, on each spanner is four different sized ratchets giving twelve different sizes.
- Four sizes in each spanner
- Dynamic drive profile in all sizes
- Made from chrome vanadium steel
- Finish in forged, nickel and chrome-plated with matt-finish
- Turnable for left and right direction
- Supplied with a practical pouch to carry on your belt
- 12 Sizes: 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm
Technical Specifications
Kit Contents
3 Dual Ended Ratchet Spanners
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59