Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoS560
Order Code3377664
Also Known AsGTIN UPC EAN: 7314150122264
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €92.320 |
Price for:1 Set
Minimum: 1
Multiple: 1
€92.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoS560
Order Code3377664
Also Known AsGTIN UPC EAN: 7314150122264
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 12 pcs 1/4" bi-hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm
- 10 pcs 1/4" bi-hex deep sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13mm
- 13 pcs 1/2" bi-hex sockets: 10, 11, 12, 13, 14, 15, 17, 19, 22, 24, 27, 30, 32mm
- 3 pcs 5/16” bits TORX® T 45, 50, 55
- 1 pc 1/4” magnetic adaptor
- 1 pc 1/4" magnetic adaptor
- 2 pcs 1/4" extension bars 50mm/2" & 100mm/4"
- 1 pc 1/4" sliding T-bar 100mm/4"
- 1 pc 1/4" universal joint
- 1 pc 1/4" spinner with 2-component handle
- 1 pc 1/4" bit holder
- 1 pc 1/4" bit adaptor
- 2 pcs 1/2" extension bars 125mm/5" & 250mm/10"
- 1 pc 1/2" universal joint
- 1 pc 1/2" spark plug socket hex 21mm (13/16")
- 1 pc 1/2" T-adaptor
- 1 pc 1/2" x 5/16 bit holder
- 3 pcs L-Keys hex 1.5, 2, 2.5mm
- 1 pc 1/4" ratchet, 72 teeth/5° action angle, quick release, slim head
- 1 pc 1/2" ratchet, 72 teeth/5° action angle, quick release, slim head
Technical Specifications
Kit Contents
-
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.676