Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €230.960 |
5+ | €223.380 |
10+ | €218.910 |
25+ | €214.440 |
50+ | €209.980 |
Product Information
Product Overview
The M18 series Inductive Distance Sensor provide an output signal proportional to the distance from the damping target surface. In many applications the idea is to also generate a switching signal at particular points along the output curve. These switching signals indicate when a particular position, e.g. the distance to a machine member, is reached. Balluff has developed an analogue distance sensor with three integrated switching thresholds. These switching thresholds are programmable and are provided on separate outputs as a switching signal. Instead of installing two devices, now all you need is a single sensor. By programming the switching outputs using a control line you can set them when the sensor is installed in a difficult to access location. Programming of the 3 switching outputs is accomplished using a teaching procedure. The sensor is simply brought to the desired switching distance from the object.
- Flush mounting
- 1 to 5mm Linear range
- 0 to 10V Output signal
- 3mm Effective distance
- 1ms Response time
- ±8μm Repeat accuracy RBWN
Applications
Sensing & Instrumentation
Technical Specifications
Inductive Proximity Sensor
70°C
M18
Analogue
-
30V
3-Wire, PNP, NO
M12 Connector
IP67
M18 Series
5mm
1mm
5mm
24V
15VDC
30VDC
Cylindrical M18 Thread
Brass
-10°C
Lead (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate