Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.070 |
5+ | €52.010 |
10+ | €50.950 |
25+ | €49.890 |
50+ | €48.820 |
Price for:Each
Minimum: 1
Multiple: 1
€53.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBALLUFF
Manufacturer Part NoBESM08MI-PSC20B-BV03
Order Code1606709
Technical Datasheet
Sensing Range Max2mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM8
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP
Sensing Distance Nom2mm
Supply Voltage DC Min12V
Supply Voltage DC Max30V
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M8 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP Rating-
Operating Temperature Min-25°C
Product Range-
Product Overview
The BESM08MI-PSC20B-BV03 is an Inductive Sensor features function indicator, polarity reversal protected, short circuit protected.
- Flush shielded mechanical installation condition
- 1.60mm Assured operating distance
- 2.00mm Rated operating distance
- 700Hz Switching frequency
- Normally open (NO) switching function
- PNP Switching output
- 3.00m PVC, Cable connection type
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
2mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
-
Product Range
-
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M8
Sensing Distance Max
-
Sensing Distance Nom
2mm
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061689