Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBALLUFF
Manufacturer Part NoBESM12MI-PSC40B-BV03
Order Code1606711
Product RangeBESM12MI-PSC40B-BV03
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.800 |
5+ | €43.900 |
10+ | €43.010 |
25+ | €42.110 |
50+ | €41.220 |
Price for:Each
Minimum: 1
Multiple: 1
€44.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBALLUFF
Manufacturer Part NoBESM12MI-PSC40B-BV03
Order Code1606711
Product RangeBESM12MI-PSC40B-BV03
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM12
Sensor Output TypePNP
Supply Voltage DC Min12V
Supply Voltage DC Max30V
Product RangeBESM12MI-PSC40B-BV03
Product Overview
The BESM12MI-PSC40B-BV03 is a Quasi flush mounted inductive Proximity Switch with nickel-plated brass body and PVC cable connection. The sensor is functional again after the overload has been eliminated.
- IP68 Protection rating
- -25 to 70°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
Thread Size - Metric
M12
Supply Voltage DC Min
12V
Product Range
BESM12MI-PSC40B-BV03
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14