Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,850.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,850.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoAMG-SNAP-ID-C
Order Code4295196
Technical Datasheet
No. of Ethernet Ports-
No. of Serial Communication Ports-
Network Speeds-
Port TypesM12 D-Coded
Gateway Server MountingDesktop / Wall
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Ethernet Ports
-
Network Speeds
-
Gateway Server Mounting
Desktop / Wall
SVHC
No SVHC (15-Jan-2018)
No. of Serial Communication Ports
-
Port Types
M12 D-Coded
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.611612