Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.660 |
| 5+ | €57.580 |
| 10+ | €56.540 |
| 25+ | €55.490 |
| 50+ | €54.380 |
Price for:Each
Minimum: 1
Multiple: 1
€72.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBRT-THG-1-100
Order Code4241875
Technical Datasheet
Adhesive TypePressure Sensitive Adhesive
Tape ColourGrey
Total Tape Thickness-
Roll Length - Imperial8.2ft
Roll Length - Metric2.54m
Tape Width - Imperial1"
Tape Width - Metric25mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
BRT-THG-1-100 is 25mm by 2.5m long, polarized sensing retroreflective tape.
- 0.7 reflectivity factor, self adhesive tape mounting
- Maximum operating temperature is 60°C
- Reflective dimension is 25 x 2540mm
- Rectangular shape
- 60°C maximum operating temperature
- Rectangular shape, polarized sensing
Technical Specifications
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
-
Roll Length - Metric
2.54m
Tape Width - Metric
25mm
SVHC
No SVHC (15-Jan-2018)
Tape Colour
Grey
Roll Length - Imperial
8.2ft
Tape Width - Imperial
1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042