Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €41.390 |
Price for:Each
Minimum: 1
Multiple: 1
€41.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBRT-TVHG-2X2
Order Code4707747
Technical Datasheet
Adhesive TypeSelf Adhesive
Tape Colour-
Total Tape Thickness-
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial2"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Self Adhesive
Total Tape Thickness
-
Roll Length - Metric
-
Tape Width - Metric
50mm
SVHC
No SVHC (21-Jan-2025)
Tape Colour
-
Roll Length - Imperial
-
Tape Width - Imperial
2"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0214