Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDQ12AB6LPQ5.
Order Code3358920
Product RangeDQ12 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €162.230 |
| 3+ | €159.200 |
| 5+ | €154.640 |
Price for:Each
Minimum: 1
Multiple: 1
€162.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDQ12AB6LPQ5.
Order Code3358920
Product RangeDQ12 Series
Technical Datasheet
Sensing Range Max2m
Sensing Distance Max2m
Sensing MethodPolarized Retroreflective
Sensor Output TypeNPN / PNP LO
Product RangeDQ12 Series
Connection MethodM12 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
2m
Sensing Method
Polarized Retroreflective
Product Range
DQ12 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Distance Max
2m
Sensor Output Type
NPN / PNP LO
Connection Method
M12 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability