Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PBLGBRAQ.
Order Code4078427
Product RangeK100 Pro Beacon Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €347.600 |
Price for:Each
Minimum: 1
Multiple: 1
€347.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PBLGBRAQ.
Order Code4078427
Product RangeK100 Pro Beacon Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC48V
Module Lens ColourBlue, Green, Red
Visual Signal TypeFlashing, Rotating, Sweep
TonesMultiple
IP / NEMA RatingIP66, NEMA 4X
Sound Pressure Level (SPL)101dB
Lens Diameter92.8mm
External Height134.8mm
Connection Type5 Pin Quick Disconnect Connector
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeK100 Pro Beacon Series
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Blue, Green, Red
Tones
Multiple
Sound Pressure Level (SPL)
101dB
External Height
134.8mm
Operating Temperature Min
-40°C
Product Range
K100 Pro Beacon Series
Supply Voltage VDC
48V
Visual Signal Type
Flashing, Rotating, Sweep
IP / NEMA Rating
IP66, NEMA 4X
Lens Diameter
92.8mm
Connection Type
5 Pin Quick Disconnect Connector
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.596938