Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PDBLRGBSAQ
Order Code4757792
Product RangeK100 Pro Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €416.780 |
Price for:Each
Minimum: 1
Multiple: 1
€416.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK100PDBLRGBSAQ
Order Code4757792
Product RangeK100 Pro Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
Module Lens ColourMulticolour
Visual Signal TypeMultifunction
Tones-
IP / NEMA RatingIP66, IP69K
Sound Pressure Level (SPL)101dB
Lens Diameter118.62mm
External Height5.31"
Connection Type4 Pin M12 Quick Disconnect Connector
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeK100 Pro Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Multicolour
Tones
-
Sound Pressure Level (SPL)
101dB
External Height
5.31"
Operating Temperature Min
-40°C
Product Range
K100 Pro Series
Supply Voltage VDC
30V
Visual Signal Type
Multifunction
IP / NEMA Rating
IP66, IP69K
Lens Diameter
118.62mm
Connection Type
4 Pin M12 Quick Disconnect Connector
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.585