Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30LGRYNQ
Order Code4241893
Product RangeEZ-LIGHT Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €89.860 |
5+ | €88.060 |
10+ | €86.270 |
Price for:Each
Minimum: 1
Multiple: 1
€89.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30LGRYNQ
Order Code4241893
Product RangeEZ-LIGHT Series
Technical Datasheet
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeSteady
Lens Diameter30mm
Product RangeEZ-LIGHT Series
IP / NEMA RatingIP67, IP69K
Power Rating-
External Height27mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
30V
Lens Diameter
30mm
IP / NEMA Rating
IP67, IP69K
External Height
27mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
EZ-LIGHT Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064