Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50APPBGRYF2Q8
Order Code4297057
Product RangeEZ-LIGHT K50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €199.140 |
Price for:Each
Minimum: 1
Multiple: 1
€199.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50APPBGRYF2Q8
Order Code4297057
Product RangeEZ-LIGHT K50 Series
Technical Datasheet
Product RangeEZ-LIGHT K50 Series
Touch Button FunctionMomentary
Touch Button OperationNormally Open
Output StatePNP
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
SVHCNo SVHC (14-Jun-2023)
Product Overview
- EZ-LIGHT® K50 core series 50mm multipurpose illuminated push button Pick-to-Light sensor
- IP67, IP69K IP rating, base mount dome window housing, polycarbonate primary housing material
- M30 x 1.5 mounting thread, 50mm product size, normally open operation
- 12 to 30VDC supply voltage range, 50ms max output response time
- NEMA 4X, 13 NEMA type and UL type rating, black primary housing colour
- 90% at 50°C max Op. relative humidity non-condensing (%), integral QD connection
- M12 quick disconnect type
- Operating temperature range from -40 to 50°C
- Physical dimension (DxH) is 50.0 x 74.7mm
Warnings
Not to be used for personnel protection. Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Product Range
EZ-LIGHT K50 Series
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP67, IP69K
Touch Button Function
Momentary
Output State
PNP
Supply Voltage Max
30VDC
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136077