Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50APT2GRYF2
Order Code4297058
Product RangeEZ-LIGHT K50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €199.140 |
Price for:Each
Minimum: 1
Multiple: 1
€199.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50APT2GRYF2
Order Code4297058
Product RangeEZ-LIGHT K50 Series
Technical Datasheet
Product RangeEZ-LIGHT K50 Series
Touch Button FunctionMomentary
Illumination Color (Activated)Multicolour
Touch Button OperationNormally Open
Output StatePNP
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
SVHCNo SVHC (14-Jun-2023)
Product Overview
K50APT2GRYF2 is an EZ-LIGHT® Touch Gen 2 K50 core series 50mm multipurpose illuminated touch button. It is an excellent immunity to false triggering by water spray, detergents, oils, and other foreign materials. It is ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation; it requires no physical force to operate.
- Rugged, cost-effective, and easy-to-install multicolour indicator with touch button
- Waterproof IP69K per DIN 40050-9 construction for washdown environments
- Can be actuated with bare hands or gloves, washdown rated
- PNP I/O type, N.O. output state, green color1, red color2, yellow color3, 50mm product size
- Integral 8-pin M12/Euro-style male quick disconnect connection
- 12VDC to 30VDC operation range, 50m product size, cable connection
- Base mount dome window housing style, polycarbonate primary housing material
- Normally open operation, 50ms max output response time
- 90% at 50°C max op. relative humidity non-condensing (%)
- Operating temperature range from -40°C to +70°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Product Range
EZ-LIGHT K50 Series
Illumination Color (Activated)
Multicolour
Output State
PNP
Supply Voltage Max
30VDC
SVHC
No SVHC (14-Jun-2023)
Touch Button Function
Momentary
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP67, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226795