Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €203.000 |
Product Information
Product Overview
K50APT2GRYF2Q is an EZ-LIGHT® touch gen K50 series illuminated multipurpose touch button. It is a general-purpose multicolour indicator with independent momentary touch button output. It has excellent immunity to false triggering by water spray, detergents, oils, and other foreign materials. Rugged, cost-effective, and easy-to-install multicolour indicator with touch button. Waterproof IP69K construction for washdown environments. Ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation; require no physical force to operate. It can be actuated with bare hands or in gloves.
- PNP I/O type, NO output state
- Color1 green, color2 red, color3 yellow indicators
- Integral 8-pin M12/euro style male quick disconnect (QD) connection
- 12V to 30VDC supply voltage, protected against reverse polarity and transient voltages
- Supply current is 75mA maximum at 12Vdc (exclusive of load)
- 150mA maximum load, IEC IP67, IP69K per DIN 40050-9 rating
- 300 milliseconds power up delay, operating temperature range from -40°C to +50°C
- Polycarbonate housing, polycarbonate translucent dome, PBT mounting nut
- cUL certified
Technical Specifications
K50 Core Series
Multicolour
PNP
30VDC
No SVHC (15-Jan-2018)
Momentary
Normally Open
12VDC
IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate