Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €175.900 |
5+ | €172.380 |
10+ | €168.860 |
25+ | €165.350 |
50+ | €161.830 |
Product Information
Product Overview
K50APTGRCQ is a EZ- LIGHT® K50 series pick to light touch button. It is compact, single-point device for error-proofing of bin-picking operations. This device has rugged, cost-effective and easy-to-install solutions for error-proofing and parts-verification applications. Compact devices are completely self-contained, no controller needed, Illuminated dome provides an easy-to-see green job light: some models also light red for alternate operation. Waterproof IP69K per DIN 40050-9 construction for washdown environments.
- Easy actuation, no force required, 12V DC to 30V DC operation
- Polycarbonate housing, polycarbonate translucent dome, PBT mounting nut
- It can be actuated with bare hands or gloves, cUL certified
- Job light is green while job input is active
- PNP, N.O. output, integral 4-pin M12 male quick disconnect connection
- Supply current of 75mA maximum at 12VDC (exclusive of load)
- Supply protection circuitry (protected against reverse polarity and transient voltages)
- 50 milliseconds On and Off (output response time)
- Operating temperature range from -40°C to +50°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Notes
This device does not include the self-checking redundant circuitry necessary to allow its use in personnel safety applications.
Technical Specifications
EZ-LIGHT K50 Series
Multicolour
PNP
30VDC
No SVHC (15-Jan-2018)
Momentary
Normally Open
12VDC
IP67, IP69K
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate